+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of sensor | movement | |
Mounting | wall mount | |
IP rating | IP44 | |
Max. operating current | 5A | |
Operating temperature | -20...40°C | |
Dimensions | 70x205x45mm | |
Power consumption | 0.5W | |
Counting range | 10s...7min | |
Connection | screw terminals | |
Kind of sensor | infrared | |
Viewing angle | 0...180° | |
Body colour | white | |
Controlled parameter range | 3...2000lx | |
Detection area | radius 5...12m |