+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR-06B-24V

Sensor: movement; wall mount; 24VAC; 24VDC; IP40; 4A; -10÷40°C; 360°


Manufacturer: F&F

Manufacturer part number:
DR-06B-24V
TME Symbol:
DR-06B-24V

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
wall mount
IP rating
IP40
Max. operating current
4A
Operating temperature
-10...40°C
Dimensions
Ø115x47mm
Power consumption
0.45W
Counting range
3s...12min
Connection
screw terminals
Switching capacity
800W
Kind of sensor
infrared
Viewing angle
360°
Body colour
black
Controlled parameter range
10...2000lx
Detection area
radius 5m
Supply voltage
  • 24V AC
  • 24V DC
Gross weight132.59 g
Certificates
EAN code5908312590729
See other products in this category: Building Automation F&F,
*
DR-06B-24V
0 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.40 USDGross price for quantities from 5 pcs - 19.40 USD
Net price for quantities from 10 pcs - 18.11 USDGross price for quantities from 10 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.