+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of sensor | movement | |
Mounting | wall mount | |
IP rating | IP40 | |
Max. operating current | 4A | |
Operating temperature | -10...40°C | |
Dimensions | Ø115x47mm | |
Power consumption | 0.45W | |
Counting range | 3s...12min | |
Connection | screw terminals | |
Switching capacity | 800W | |
Kind of sensor | infrared | |
Viewing angle | 360° | |
Body colour | white | |
Controlled parameter range | 10...2000lx | |
Detection area | radius 5m |