+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR-09-IP65

Sensor: movement; wall mount; 195÷265VAC; IP65; 10A; -20÷40°C; 0.5W


Manufacturer: F&F

Manufacturer part number:
DR-09-IP65
TME Symbol:
DR-09-IP65

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
wall mount
IP rating
IP65
Max. operating current
10A
Operating temperature
-20...40°C
Dimensions
102x102x55mm
Power consumption
0.5W
Counting range
10s...30min
Connection
screw terminals
Kind of sensor
infrared
Viewing angle
360°
Body colour
white
Controlled parameter range
3...2000lx
Detection area
radius 10m
Supply voltage
  • 195...265V AC
Gross weight151 g
Certificates
EAN code5902431674889
See other products in this category: Building Automation F&F,
*
DR-09-IP65
0 in TME stock
Net price for quantities from 1 pcs - 23.86 USDGross price for quantities from 1 pcs - 23.86 USD
Net price for quantities from 5 pcs - 22.37 USDGross price for quantities from 5 pcs - 22.37 USD
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.