+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 10.4µH | |
Operating current | 2.8A | |
Resistance | 40.2mΩ | |
Tolerance | ±30% | |
Body dimensions | 10.3x10.5x3mm | |
Saturation current | 3.18A | |
Operating temperature | -40...125°C |