+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1030-1R1-R

Inductor: wire; SMD; 1.1uH; Ioper: 7A; R: 6.5mΩ; ±30%; 10.3x10.5x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1030-1R1-R
TME Symbol:
DR1030-1R1-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.1µH
Operating current
7A
Resistance
6.5mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x3mm
Saturation current
9.5A
Operating temperature
-40...125°C
Gross weight1.81 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1030-1R1-R
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.