+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1030-330-R

Inductor: wire; SMD; 32.4uH; Ioper: 1.6A; R: 114mΩ; ±30%; Isat: 1.81A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1030-330-R
TME Symbol:
DR1030-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
32.4µH
Operating current
1.6A
Resistance
0.114Ω
Tolerance
±30%
Body dimensions
10.3x10.5x3mm
Saturation current
1.81A
Operating temperature
-40...125°C
Gross weight1.81 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1030-330-R
0 in TME stock
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.