+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1030-6R8-R

Inductor: wire; SMD; 6.8uH; Ioper: 3.5A; R: 24.9mΩ; ±30%; Isat: 3.9A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1030-6R8-R
TME Symbol:
DR1030-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
3.5A
Resistance
24.9mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x3mm
Saturation current
3.9A
Operating temperature
-40...125°C
Gross weight1.145 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1030-6R8-R
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs