+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1040-220-R

Inductor: wire; SMD; 21.1uH; Ioper: 2.5A; R: 54mΩ; ±20%; Isat: 2.9A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-220-R
TME Symbol:
DR1040-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
21.1µH
Operating current
2.5A
Resistance
54mΩ
Tolerance
±20%
Body dimensions
10.3x10.5x4mm
Saturation current
2.9A
Operating temperature
-40...125°C
Gross weight1.629 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-220-R
784 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs