+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1040-470-R

Inductor: wire; SMD; 45.8uH; Ioper: 1.9A; R: 95mΩ; ±30%; Isat: 2.1A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-470-R
TME Symbol:
DR1040-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
45.8µH
Operating current
1.9A
Resistance
95mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x4mm
Saturation current
2.1A
Operating temperature
-40...125°C
Gross weight1.695 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-470-R
850 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs