+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1040-5R2-R

Inductor: wire; SMD; 5.2uH; Ioper: 5.4A; R: 14mΩ; ±30%; 10.3x10.5x4mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-5R2-R
TME Symbol:
DR1040-5R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
5.2µH
Operating current
5.4A
Resistance
14mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x4mm
Saturation current
5.5A
Operating temperature
-40...125°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-5R2-R
0 in TME stock
Net price for quantities from 850 pcs - 0.53 USDGross price for quantities from 850 pcs - 0.53 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.