+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1050-102-R

Inductor: wire; SMD; 1mH; Ioper: 430mA; R: 1528mΩ; ±30%; Isat: 480mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-102-R
TME Symbol:
DR1050-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.43A
Resistance
1528mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
480mA
Operating temperature
-40...125°C
Gross weight2.165 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-102-R
55 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs