+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1050-220-R

Inductor: wire; SMD; 23.5uH; Ioper: 3.12A; R: 39mΩ; ±30%; Isat: 3A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-220-R
TME Symbol:
DR1050-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
23.5µH
Operating current
3.12A
Resistance
39mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
3A
Operating temperature
-40...125°C
Gross weight2.164 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-220-R
30 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs