+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1050-561-R

Inductor: wire; SMD; 573uH; Ioper: 620mA; R: 970mΩ; ±30%; Isat: 600mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-561-R
TME Symbol:
DR1050-561-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
573µH
Operating current
0.62A
Resistance
0.97Ω
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
0.6A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-561-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.