+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1050-821-R

Inductor: wire; SMD; 819uH; Ioper: 540mA; R: 1185mΩ; ±30%; Isat: 500mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-821-R
TME Symbol:
DR1050-821-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
819µH
Operating current
0.54A
Resistance
1185mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
0.5A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-821-R
0 in TME stock
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.