+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR1050-8R2-R

Inductor: wire; SMD; 8.09uH; Ioper: 5.24A; R: 15mΩ; ±30%; Isat: 5A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-8R2-R
TME Symbol:
DR1050-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.09µH
Operating current
5.24A
Resistance
15mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
5A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-8R2-R
0 in TME stock
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.