+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR124-101-R

Inductor: wire; SMD; 100uH; Ioper: 1.5A; R: 256.67mΩ; ±20%; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-101-R
TME Symbol:
DR124-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.5A
Resistance
256.67mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
1.79A
Operating temperature
-40...125°C
Gross weight2.475 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-101-R
729 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 60 pcs - 0.61 USDGross price for quantities from 60 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 400 pcs - 0.57 USDGross price for quantities from 400 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 750 pcs - 0.54 USDGross price for quantities from 750 pcs - 0.54 USD
Net price for quantities from 2250 pcs - 0.52 USDGross price for quantities from 2250 pcs - 0.52 USD
Packaging method by the manufacturer:
Reel = 750 pcs