+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR124-120-R

Inductor: wire; SMD; 12uH; Ioper: 4.1A; R: 31.67mΩ; ±20%; Isat: 4.96A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-120-R
TME Symbol:
DR124-120-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
4.1A
Resistance
31.67mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
4.96A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-120-R
0 in TME stock
Net price for quantities from 750 pcs - 0.53 USDGross price for quantities from 750 pcs - 0.53 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.