+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR124-150-R

Inductor: wire; SMD; 15uH; Ioper: 3.6A; R: 37.3mΩ; ±20%; Isat: 4.62A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-150-R
TME Symbol:
DR124-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
3.6A
Resistance
37.3mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
4.62A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-150-R
0 in TME stock
No. of pieces (Multiple of: 750)
Minimum order quantity: 750.
Multiple of: 750.
Net price for quantities from 750 pcs - 0.55 USDGross price for quantities from 750 pcs - 0.55 USD
Net price for quantities from 1500 pcs - 0.53 USDGross price for quantities from 1500 pcs - 0.53 USD
Net price for quantities from 2250 pcs - 0.50 USDGross price for quantities from 2250 pcs - 0.50 USD
Net price for quantities from 3750 pcs - 0.48 USDGross price for quantities from 3750 pcs - 0.48 USD