+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.15mH | |
Operating current | 1.3A | |
Resistance | 371.02mΩ | |
Tolerance | ±20% | |
Body dimensions | 12.5x12.5x4.5mm | |
Saturation current | 1.44A | |
Operating temperature | -40...125°C |