+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR124-270-R

Inductor: wire; SMD; 27uH; Ioper: 2.8A; R: 66.67mΩ; ±20%; Isat: 3.44A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-270-R
TME Symbol:
DR124-270-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
27µH
Operating current
2.8A
Resistance
66.67mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
3.44A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-270-R
0 in TME stock
Net price for quantities from 750 pcs - 0.46 USDGross price for quantities from 750 pcs - 0.46 USD
No. of pieces (Multiplicity: 750)