+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 22µH | |
Operating current | 3.7A | |
Resistance | 39.6mΩ | |
Tolerance | ±20% | |
Manufacturer series | DR | |
Body dimensions | 12.5x12.5x6mm | |
Saturation current | 4.71A | |
Operating temperature | -40...125°C |