+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR125-472-R

Inductor: wire; SMD; 4.7mH; Ioper: 268mA; R: 7.53Ω; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR125-472-R
TME Symbol:
DR125-472-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.7mH
Operating current
268mA
Resistance
7.53Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x6mm
Saturation current
320mA
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR125-472-R
0 in TME stock
Net price for quantities from 600 pcs - 0.51 USDGross price for quantities from 600 pcs - 0.51 USD
Net price for quantities from 1200 pcs - 0.49 USDGross price for quantities from 1200 pcs - 0.49 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.