+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR125-R47-R

Inductor: wire; SMD; 470nH; Ioper: 17.6A; R: 1.8mΩ; ±20%; DR; Isat: 33A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR125-R47-R
TME Symbol:
DR125-R47-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
17.6A
Resistance
1.8mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x6mm
Saturation current
33A
Operating temperature
-40...125°C
Gross weight3.62 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR125-R47-R
0 in TME stock
Net price for quantities from 600 pcs - 0.49 USDGross price for quantities from 600 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.47 USDGross price for quantities from 1200 pcs - 0.47 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.