+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR127-101-R

Inductor: wire; SMD; 100uH; Ioper: 1.96A; R: 163mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-101-R
TME Symbol:
DR127-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.96A
Resistance
0.163Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
3.64A
Operating temperature
-40...125°C
Gross weight4.745 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-101-R
3417 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 350 pcs