+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR127-1R0-R

Inductor: wire; SMD; 1uH; Ioper: 15.5A; R: 3.13mΩ; ±20%; DR; Isat: 40A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-1R0-R
TME Symbol:
DR127-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
15.5A
Resistance
3.13mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
40A
Operating temperature
-40...125°C
Gross weight4.144 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-1R0-R
129 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 350 pcs - 0.56 USDGross price for quantities from 350 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs