+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR127-220-R

Inductor: wire; SMD; 22uH; 4A; R: 40mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-220-R
TME Symbol:
DR127-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
4A
Resistance
40mΩ
Gross weight4.57 g
See other products in this category: Inductors EATON ELECTRONICS,
*
DR127-220-R
15 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 350 pcs - 0.60 USDGross price for quantities from 350 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs