+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR200A-02

Pressure regulator; 1700l/s; 1.5÷12bar; Thread: G 1/4"; Flowmatik


Manufacturer: PNEUMAT

Manufacturer part number:
DR200A-02
TME Symbol:
DR200A-02

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
pressure regulator
Flow
1700l/s
Operating pressure
1.5...12bar
Thread
G 1/4"
Manufacturer series
Flowmatik
A dimension
64mm
B dimension
52mm
C dimension
36mm
D dimension
95mm
E dimension
26mm
F dimension
17.5mm
Operating temperature
-10...60°C
Dimensions
Gross weight492.69 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
DR200A-02
0 in TME stock
Net price for quantities from 1 pcs - 24.07 USDGross price for quantities from 1 pcs - 24.07 USD
Net price for quantities from 5 pcs - 22.68 USDGross price for quantities from 5 pcs - 22.68 USD
Net price for quantities from 10 pcs - 20.97 USDGross price for quantities from 10 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.