+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEET
Manufacturer | WEET | |
Type of resistor | wire-wound | |
Resistance | 0.4Ω | |
Mounting | screw | |
Power | 20W | |
Tolerance | ±5% | |
Body dimensions | Ø17x60mm | |
Operating temperature | max. 400°C | |
Number of mounting holes | 2 |