+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR20W27RJBR

Resistor: wire-wound; 27Ω; screw; 20W; ±5%; Ø17x60mm; max.400°C


Manufacturer: WEET

Manufacturer part number:
DR20W27RJBR
TME Symbol:
DR20W27RJBR

Specification

Manufacturer
WEET
Type of resistor
wire-wound
Resistance
27Ω
Mounting
screw
Power
20W
Tolerance
±5%
Body dimensions
Ø17x60mm
Operating temperature
max. 400°C
Number of mounting holes
2
Gross weight39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors WEET,
*
DR20W27RJBR
0 in TME stock
Net price for quantities from 300 pcs - 3.52 USDGross price for quantities from 300 pcs - 3.52 USD
Net price for quantities from 600 pcs - 3.24 USDGross price for quantities from 600 pcs - 3.24 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.