+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR 210

DIN rail; steel; zinc; L: 210mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
DR 210
TME Symbol:
DR210

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
210mm
Width
35mm
Related items
TA2419
Mounting rail size
TS35
Gross weight72.3 g
Certificates
EAN code6418074061164

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
DR 210
25 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 4 pcs - 6.83 USDGross price for quantities from 4 pcs - 6.83 USD
Net price for quantities from 8 pcs - 6.44 USDGross price for quantities from 8 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.