+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR 265

DIN rail; steel; zinc; L: 265mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
DR 265
TME Symbol:
DR265

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
265mm
Width
35mm
Related items
TA2924
Mounting rail size
TS35
Gross weight89.5 g
Certificates
EAN code6418074061171

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
DR 265
18 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.