+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR600A-08

Pressure regulator; 11500l/s; 1.5÷12bar; Thread: G 1"; Flowmatik

Manufacturer: PNEUMAT

Manufacturer part number:
DR600A-08
TME Symbol:
DR600A-08

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
pressure regulator
Flow
11500l/s
Operating pressure
1.5...12bar
Thread
G 1"
Manufacturer series
Flowmatik
A dimension
108.5mm
B dimension
88.5mm
C dimension
52mm
D dimension
145mm
E dimension
30mm
F dimension
27mm
Operating temperature
-10...60°C
Dimensions
Gross weight1.28 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
DR600A-08
0 in TME stock
Net price for quantities from 1 pcs - 87.66 USDGross price for quantities from 1 pcs - 87.66 USD
Net price for quantities from 5 pcs - 82.00 USDGross price for quantities from 5 pcs - 82.00 USD
Net price for quantities from 10 pcs - 76.35 USDGross price for quantities from 10 pcs - 76.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.