+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR73-102-R

Inductor: wire; SMD; 1mH; Ioper: 260mA; R: 4.34Ω; ±20%; DR; Isat: 250mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-102-R
TME Symbol:
DR73-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.26A
Resistance
4.34Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
250mA
Operating temperature
-40...125°C
Gross weight0.76 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-102-R
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs