+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR73-1R0-R

Inductor: wire; SMD; 1uH; Ioper: 5.28A; R: 10.2mΩ; ±20%; DR; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-1R0-R
TME Symbol:
DR73-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
5.28A
Resistance
10.2mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
7.97A
Operating temperature
-40...125°C
Gross weight0.718 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-1R0-R
240 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1350 pcs - 0.32 USDGross price for quantities from 1350 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs