+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR73-1R5-R

Inductor: wire; SMD; 1.5uH; Ioper: 4.67A; R: 13mΩ; ±20%; DR; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-1R5-R
TME Symbol:
DR73-1R5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
4.67A
Resistance
13mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
6.52A
Operating temperature
-40...125°C
Gross weight0.704 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-1R5-R
845 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 350 pcs