+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR74-220-R

Inductor: wire; SMD; 22uH; Ioper: 1.75A; R: 92.5mΩ; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-220-R
TME Symbol:
DR74-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.75A
Resistance
92.5mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
2.13A
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-220-R
1098 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 100 pcs