+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.2µH | |
Operating current | 4.76A | |
Resistance | 12.6mΩ | |
Tolerance | ±20% | |
Manufacturer series | DR | |
Body dimensions | 7.6x7.6x4.35mm | |
Saturation current | 7.06A | |
Operating temperature | -40...125°C |