+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR74-330-R

Inductor: wire; SMD; 33uH; Ioper: 1.41A; R: 143mΩ; ±20%; DR; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-330-R
TME Symbol:
DR74-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.41A
Resistance
143mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
1.73A
Operating temperature
-40...125°C
Gross weight0.92 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-330-R
1600 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Packaging method by the manufacturer:Reel = 1 100 pcs