+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR74-331-R

Inductor: wire; SMD; 330uH; Ioper: 450mA; R: 1.41Ω; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-331-R
TME Symbol:
DR74-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.45A
Resistance
1.41Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
540mA
Operating temperature
-40...125°C
Gross weight0.946 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-331-R
1890 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1100 pcs - 0.32 USDGross price for quantities from 1100 pcs - 0.32 USD
Packaging method by the manufacturer:Reel = 1 100 pcs