+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR74-3R3-R

Inductor: wire; SMD; 3.3uH; Ioper: 3.94A; R: 18.3Ω; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-3R3-R
TME Symbol:
DR74-3R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.94A
Resistance
18.3Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
5.4A
Operating temperature
-40...125°C
Gross weight0.905 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-3R3-R
605 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 1100 pcs - 0.43 USDGross price for quantities from 1100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 100 pcs