+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DR74-8R2-R

Inductor: wire; SMD; 8.2uH; Ioper: 2.53A; R: 44.1mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-8R2-R
TME Symbol:
DR74-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Operating current
2.53A
Resistance
44.1mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
3.4A
Operating temperature
-40...125°C
Gross weight1.367 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-8R2-R
0 in TME stock
No. of pieces (Multiple of: 1 100)
Minimum order quantity: 1 100.
Multiple of: 1 100.
Net price for quantities from 1100 pcs - 0.44 USDGross price for quantities from 1100 pcs - 0.44 USD