+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G201V50005

Screw; M2; M2x10; 0.4; Head: cheese head; slotted; 0.6mm; polyamide


Manufacturer: DREMEC

Manufacturer part number:
8G201V50005
TME Symbol:
DR8G201M2X10

Specification

Manufacturer
DREMEC
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
10mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.6mm
Material
polyamide
Head height
1.3mm
Colour
natural
Manufacturer series
8G201
Flammability rating
UL94V-2
Gross weight0.041 g
Certificates
See other products in this category: Bolts DREMEC,
See other products from this series.:
*
8G201V50005
3470 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs