+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G401V20018

Rivet; polyamide; L.rivet: 5.6mm; white; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G401V20018
TME Symbol:
DR8G4012.0X4.4W

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
5.6mm
Colour
white
Mounting
dismountable, push-in
Panel cutout diameter
2.1mm
Fastened components thickness
3.7...4.4mm
Flammability rating
UL94HB
Gross weight1 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G401V20018
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.