+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G401V20055

Rivet; polyamide; L.rivet: 3.5mm; white; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G401V20055
TME Symbol:
DR8G4013.0X2.0W

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
3.5mm
Colour
white
Mounting
dismountable, push-in
Panel cutout diameter
3.1mm
Fastened components thickness
1...2mm
Flammability rating
UL94HB
Gross weight0.074 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G401V20055
4090 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs