+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of mounting element | rivet | |
Material | polyamide | |
Rivet length | 4.5mm | |
Colour | black | |
Mounting | dismountable, push-in | |
Panel cutout diameter | 3.6mm | |
Fastened components thickness | 2...3mm | |
Flammability rating | UL94HB | |
Kind of head | flat |