+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G415V20598

Rivet; polyamide; L.rivet: 5mm; black; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G415V20598
TME Symbol:
DR8G4044.0X3.5B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
5mm
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
4.1mm
Fastened components thickness
2.5...3.5mm
Flammability rating
UL94HB
Version
with knob
Gross weight1 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G415V20598
0 in TME stock
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.