+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G406V20320

Rivet; polyamide; L.rivet: 5.6mm; black; push-in

Manufacturer: DREMEC

Manufacturer part number:
8G406V20320
TME Symbol:
DR8G4053.0X4.0B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
5.6mm
Colour
black
Mounting
push-in
Panel cutout diameter
3.1mm
Fastened components thickness
3...4mm
Gross weight2 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G406V20320
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.