+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G406V20328

Rivet; polyamide; L.rivet: 5.1mm; black; push-in

Manufacturer: DREMEC

Manufacturer part number:
8G406V20328
TME Symbol:
DR8G4055.0X3.0B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
5.1mm
Colour
black
Mounting
push-in
Panel cutout diameter
5.1mm
Fastened components thickness
2...3mm
Gross weight0.285 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G406V20328
310 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs