+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRA-CN240A05

Relay: solid state; Ucntrl: 5VDC; 2A; max.240VAC; DRA-CN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA-CN240A05
TME Symbol:
DRA-CN240A05

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
5V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
DRA-CN
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
80x6.1x92.6mm
Switching method
zero voltage switching
IP rating
IP67
Operating temperature
-25...60°C
Dimensions
Gross weight35.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA-CN240A05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.73 USDGross price for quantities from 1 pcs - 54.73 USD
Net price for quantities from 25 pcs - 49.11 USDGross price for quantities from 25 pcs - 49.11 USD
Net price for quantities from 50 pcs - 46.21 USDGross price for quantities from 50 pcs - 46.21 USD